Technical documents
Specifications
Brand
RS ProType
Spring Toggle Fixing
Fixing Hole Diameter
8mm
Material
Plastic
Colour
White
Thickness of Material Maximum
12mm
Thickness of Material Minimum
10mm
Country of Origin
Taiwan, Province Of China
You may be interested in
GripIt Fixings Green, White Metal, Nylon Self Driving Cavity Fixing, 3mm fixing hole diameterBrand: GripIt Fixings
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO White Plastic Spring Toggle Cavity Fixing, 8mm fixing hole diameter
1
P.O.A.
RS PRO White Plastic Spring Toggle Cavity Fixing, 8mm fixing hole diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
GripIt Fixings Green, White Metal, Nylon Self Driving Cavity Fixing, 3mm fixing hole diameterBrand: GripIt Fixings
P.O.A.1 Bag of 10 (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Spring Toggle Fixing
Fixing Hole Diameter
8mm
Material
Plastic
Colour
White
Thickness of Material Maximum
12mm
Thickness of Material Minimum
10mm
Country of Origin
Taiwan, Province Of China
You may be interested in
GripIt Fixings Green, White Metal, Nylon Self Driving Cavity Fixing, 3mm fixing hole diameterBrand: GripIt Fixings
P.O.A.1 Bag of 10 (ex VAT)