RS PRO White Polyethylene Anti-Static Anti-Static Gloves, Size 8, Medium, No Coating

RS Stock No.: 356-2208Brand: RS PRO
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

8, Medium

Primary Glove Application

Anti-Static

Glove Material

Polyethylene

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

No

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Super Grip Gloves

Manufactured from static dissipative polyester
Super grip surface on fingers and palm
Cool and comfortable to wear
Ideal for all electronic assembly work where skin contact may cause problems

P.O.A.

RS PRO White Polyethylene Anti-Static Anti-Static Gloves, Size 8, Medium, No Coating

P.O.A.

RS PRO White Polyethylene Anti-Static Anti-Static Gloves, Size 8, Medium, No Coating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Glove Size

8, Medium

Primary Glove Application

Anti-Static

Glove Material

Polyethylene

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

No

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Super Grip Gloves

Manufactured from static dissipative polyester
Super grip surface on fingers and palm
Cool and comfortable to wear
Ideal for all electronic assembly work where skin contact may cause problems