Technical documents
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Anti-Static
Glove Material
Polyethylene
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Super Grip Gloves
Manufactured from static dissipative polyester
Super grip surface on fingers and palm
Cool and comfortable to wear
Ideal for all electronic assembly work where skin contact may cause problems
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Anti-Static
Glove Material
Polyethylene
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Super Grip Gloves
Manufactured from static dissipative polyester
Super grip surface on fingers and palm
Cool and comfortable to wear
Ideal for all electronic assembly work where skin contact may cause problems