RS PRO White Polyethylene Anti-Static Anti-Static Gloves, Size 10, XL, No Coating
RS Stock No.: 356-2220Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGlove Size
10, XL
Primary Glove Application
Anti-Static
Glove Material
Polyethylene
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
P.O.A.
RS PRO White Polyethylene Anti-Static Anti-Static Gloves, Size 10, XL, No Coating
1
P.O.A.
RS PRO White Polyethylene Anti-Static Anti-Static Gloves, Size 10, XL, No Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGlove Size
10, XL
Primary Glove Application
Anti-Static
Glove Material
Polyethylene
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No