RS PRO White PVC Electrical Enclosure, BS, 2 Gangs, 147 x 86 x 32mm

RS Stock No.: 917-1615Brand: RS PRO
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

2

Depth

32mm

Series

Mini

Material

PVC

Earth Terminal

No

Width

147mm

Colour

White

Dimensions

147 x 86 x 32mm

Fixing Standard

BS

Height

86mm

Product details

Mini PVC Trunking Socket and Switch Outlet Boxes

Mini trunking surface boxes with knockouts in white PVC are robust and heavy duty. They are a tidy way to install sockets or switches in electrical wiring installations.

Available single or double gang:
RS 917-1612: 1 gang
RS 917-1615: 2 gang

Features and Benefits

Tidy, safe and professional
Minimal assembly required
Colour: White
Material: PVC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White PVC Electrical Enclosure, BS, 2 Gangs, 147 x 86 x 32mm

P.O.A.

RS PRO White PVC Electrical Enclosure, BS, 2 Gangs, 147 x 86 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

2

Depth

32mm

Series

Mini

Material

PVC

Earth Terminal

No

Width

147mm

Colour

White

Dimensions

147 x 86 x 32mm

Fixing Standard

BS

Height

86mm

Product details

Mini PVC Trunking Socket and Switch Outlet Boxes

Mini trunking surface boxes with knockouts in white PVC are robust and heavy duty. They are a tidy way to install sockets or switches in electrical wiring installations.

Available single or double gang:
RS 917-1612: 1 gang
RS 917-1615: 2 gang

Features and Benefits

Tidy, safe and professional
Minimal assembly required
Colour: White
Material: PVC

You may be interested in