Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Radio Controlled Analog Wall Clock, 255mm Diameter

RS Stock No.: 235-6333Brand: RS PRO
brand-logo
View all in Clocks

Technical documents

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analog

Radio Controlled

Yes

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Material

Plastic

Diameter

255mm

Battery Quantity

1

Colour/finish

White

Depth

40mm

Case Material

Plastic

Battery Size

AA

Country of Origin

United Kingdom

Product details

White Wall Clocks (UK)

Automatic summer/winter changeover
Displays English time only

Approvals

RoHS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Radio Controlled Analog Wall Clock, 255mm Diameter

P.O.A.

RS PRO White Radio Controlled Analog Wall Clock, 255mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analog

Radio Controlled

Yes

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Material

Plastic

Diameter

255mm

Battery Quantity

1

Colour/finish

White

Depth

40mm

Case Material

Plastic

Battery Size

AA

Country of Origin

United Kingdom

Product details

White Wall Clocks (UK)

Automatic summer/winter changeover
Displays English time only

Approvals

RoHS

You may be interested in