RS PRO White Rocker Light Switch, 2 Way, 2 Gang

Technical documents
Specifications
Brand
RS ProNumber of Gangs
2
Light Switch Type
Rocker Light Switch
Number of Ways
2
IP Rating
IP20
Number of Poles
2
Current Rating
10A
Colour
White
Mount Type
Wall
Material
Urea Formaldehyde
Series
RS White
Range
RS White
Voltage Rating
250V
Depth
22.3mm
Fixing Standard
BS Standard
Width
85.6mm
Length
85.6mm
Colour Shade
White
Minimum Box Depth
25mm
Faceplate Depth
7mm
Height
86mm
Country of Origin
China
Product details
Light Switch Plates
Single and double gang light plate swtches in white.
Supplied with
A bag of fixing screws and white plastic screw head caps
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Gangs
2
Light Switch Type
Rocker Light Switch
Number of Ways
2
IP Rating
IP20
Number of Poles
2
Current Rating
10A
Colour
White
Mount Type
Wall
Material
Urea Formaldehyde
Series
RS White
Range
RS White
Voltage Rating
250V
Depth
22.3mm
Fixing Standard
BS Standard
Width
85.6mm
Length
85.6mm
Colour Shade
White
Minimum Box Depth
25mm
Faceplate Depth
7mm
Height
86mm
Country of Origin
China
Product details
Light Switch Plates
Single and double gang light plate swtches in white.
Supplied with
A bag of fixing screws and white plastic screw head caps