Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Sealant Paste 310 ml Cartridge

RS Stock No.: 494-102Brand: RS PRO
brand-logo
View all in Sealants

Technical documents

Specifications

Brand

RS Pro

Colour

White

Sealant Type

Silicone Sealant

Application

Copper, Semiconductor Junction Protection

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Food Processing Safe

No

Chemical Type

Elastomer

Physical Properties

Neutral Cure, Non-Corrosive

Cure Time

7 (23 °C) days

Product Form

Paste

Tensile Strength

210N/cm

Operating Temperature Range

-40 → +150 °C

Chemical Composition

Stearic Acid

Specific Gravity

1.43

Special Features

Non Corrosive

Hardness

32 Shore A

Odour

Sweet

Country of Origin

Belgium

Product details

Non-Corrosive Silicone Sealant

One-component, room temperature curing silicone elastomer. Cross linking takes place in the presence of moisture in the air to form a flexible resilient silicone rubber. The material does not evolve any corrosive volatiles, e.g. acetic acid, amines, during cure and is therefore suitable for use on copper, its alloys and other sensitive metals. This property also results in a very low odour emission compared to acetoxy grades. The thixotropic paste has excellent adhesion to most materials (except PTFE and polyethylene) and can withstand temperatures of -40°C to +150°C whilst still maintaining chemical resistance. Typical uses are protection of semiconductor junctions, finishing protection of assemblies and delicate devices, sealing to copper clad items.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Sealant Paste 310 ml Cartridge

P.O.A.

RS PRO White Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

White

Sealant Type

Silicone Sealant

Application

Copper, Semiconductor Junction Protection

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Food Processing Safe

No

Chemical Type

Elastomer

Physical Properties

Neutral Cure, Non-Corrosive

Cure Time

7 (23 °C) days

Product Form

Paste

Tensile Strength

210N/cm

Operating Temperature Range

-40 → +150 °C

Chemical Composition

Stearic Acid

Specific Gravity

1.43

Special Features

Non Corrosive

Hardness

32 Shore A

Odour

Sweet

Country of Origin

Belgium

Product details

Non-Corrosive Silicone Sealant

One-component, room temperature curing silicone elastomer. Cross linking takes place in the presence of moisture in the air to form a flexible resilient silicone rubber. The material does not evolve any corrosive volatiles, e.g. acetic acid, amines, during cure and is therefore suitable for use on copper, its alloys and other sensitive metals. This property also results in a very low odour emission compared to acetoxy grades. The thixotropic paste has excellent adhesion to most materials (except PTFE and polyethylene) and can withstand temperatures of -40°C to +150°C whilst still maintaining chemical resistance. Typical uses are protection of semiconductor junctions, finishing protection of assemblies and delicate devices, sealing to copper clad items.

You may be interested in