RS PRO White Sealant Paste 310 ml Cartridge

RS Stock No.: 512-799Brand: RS PRO
brand-logo
View all in Sealants

Technical documents

Specifications

Brand

RS Pro

Colour

White

Sealant Type

Silicone Sealant

Application

Jointing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Food Processing Safe

No

Chemical Type

Elastomer

Physical Properties

Low Modulus, Neutral Cure

Cure Time

7 (23 °C) days

Product Form

Paste

Odour

Sweet

Specific Gravity

1.52

Tensile Strength

180N/cm

Operating Temperature Range

-50 → +100 °C

Hardness

30 Shore A

Country of Origin

Belgium

Product details

Silicone Sealant – General Purpose

A one part, neutral curing silicone sealant in black or white. It has excellent un-primed adhesion to both porous and non-porous construction substrates and is ideal for use in expansion joints, curtain walling and building facades.

You may be interested in

P.O.A.

RS PRO White Sealant Paste 310 ml Cartridge

P.O.A.

RS PRO White Sealant Paste 310 ml Cartridge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

White

Sealant Type

Silicone Sealant

Application

Jointing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Food Processing Safe

No

Chemical Type

Elastomer

Physical Properties

Low Modulus, Neutral Cure

Cure Time

7 (23 °C) days

Product Form

Paste

Odour

Sweet

Specific Gravity

1.52

Tensile Strength

180N/cm

Operating Temperature Range

-50 → +100 °C

Hardness

30 Shore A

Country of Origin

Belgium

Product details

Silicone Sealant – General Purpose

A one part, neutral curing silicone sealant in black or white. It has excellent un-primed adhesion to both porous and non-porous construction substrates and is ideal for use in expansion joints, curtain walling and building facades.

You may be interested in