RS PRO White Silicone Rubber Sponge Sheet, 1m x 600mm x 1.5mm

RS Stock No.: 733-6719Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Silicone

Colour

White

Density

0.25g/cm³

Length

1m

Width

600mm

Adhesive Backing

No

Thickness

1.5mm

Suitability

Cold Water, Ethylene Glycol, Hot Water

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

Elongation

100 to 200%

Flammability Rating

FMVSS 302

Country of Origin

United Kingdom

Product details

Silicone Sponge Rubber

A closed cell, skin finish silicone sponge
Resistant to UV and ozone
Temp. Range -60°C - +200°C
Density 0.25 g/cm³
Sheet size 1000 x 600mm

Standards

ASTM D746, BS2872, VDE 0304, VDE 0303

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Silicone Rubber Sponge Sheet, 1m x 600mm x 1.5mm

P.O.A.

RS PRO White Silicone Rubber Sponge Sheet, 1m x 600mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Silicone

Colour

White

Density

0.25g/cm³

Length

1m

Width

600mm

Adhesive Backing

No

Thickness

1.5mm

Suitability

Cold Water, Ethylene Glycol, Hot Water

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

Elongation

100 to 200%

Flammability Rating

FMVSS 302

Country of Origin

United Kingdom

Product details

Silicone Sponge Rubber

A closed cell, skin finish silicone sponge
Resistant to UV and ozone
Temp. Range -60°C - +200°C
Density 0.25 g/cm³
Sheet size 1000 x 600mm

Standards

ASTM D746, BS2872, VDE 0304, VDE 0303

You may be interested in