RS PRO White Strapping Kit, 500mm Length, 19mm Width

RS Stock No.: 912-9197Brand: RS PRO
brand-logo
View all in Strapping Kits & Dispensers

Technical documents

Specifications

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Strapping Kit

Breaking Strain

725kg

Strapping Material

PP

Strapping Width

19mm

Strapping Length

500mm

Buckle Material

Galvanised Metal

Colour

White

Country of Origin

United Kingdom

Product details

RS Pro Strapping Kits

A range of RS Pro strapping kits designed to provide everything you required to securely strap cartons and pallets. General purpose polypropylene strapping kit or professional trolley-mounted systems for heavier duty strapping applications offer a safer alternative to steel.

Kit Contents

RS Pro Strapping Kit Option 1: 912-9147

Dispenser
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr

RS Pro Strapping Kit Option 2: 912-9144

12 mm sealer
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos

RS Pro Strapping Kit Option 3: 912-9103

Mobile trolley
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips

RS Pro Strapping Kit Option 4: 912-9185, 912-9194 or 912-9197

Mobile Trolley
Tensioner
1000 galvanised metal buckles
1 coil of woven polyester strapping
Strapping: 13 mm x 1100 m, 375 kg breaking strain - RS No: 912-9185
Strapping: 16 mm x 600 m, 1020 kg breaking strain - RS No: 912-9194
Strapping: 19 mm x 500 m, 1235 kg breaking strain - RS No: 912-9197

Stock information temporarily unavailable.

P.O.A.

RS PRO White Strapping Kit, 500mm Length, 19mm Width

P.O.A.

RS PRO White Strapping Kit, 500mm Length, 19mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Strapping Kit

Breaking Strain

725kg

Strapping Material

PP

Strapping Width

19mm

Strapping Length

500mm

Buckle Material

Galvanised Metal

Colour

White

Country of Origin

United Kingdom

Product details

RS Pro Strapping Kits

A range of RS Pro strapping kits designed to provide everything you required to securely strap cartons and pallets. General purpose polypropylene strapping kit or professional trolley-mounted systems for heavier duty strapping applications offer a safer alternative to steel.

Kit Contents

RS Pro Strapping Kit Option 1: 912-9147

Dispenser
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr

RS Pro Strapping Kit Option 2: 912-9144

12 mm sealer
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos

RS Pro Strapping Kit Option 3: 912-9103

Mobile trolley
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips

RS Pro Strapping Kit Option 4: 912-9185, 912-9194 or 912-9197

Mobile Trolley
Tensioner
1000 galvanised metal buckles
1 coil of woven polyester strapping
Strapping: 13 mm x 1100 m, 375 kg breaking strain - RS No: 912-9185
Strapping: 16 mm x 600 m, 1020 kg breaking strain - RS No: 912-9194
Strapping: 19 mm x 500 m, 1235 kg breaking strain - RS No: 912-9197