RS PRO White Timer Light Switch, 1 Way, 1 Gang

RS Stock No.: 719-1881Brand: RS PRO
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Timer Light Switch

Number of Ways

1

Current Rating

10A

Colour

White

Mount Type

Wall

Voltage Rating

230V

Depth

25mm

Country of Origin

United Kingdom

Product details

No Neutral Push Button Time Delay Switch

Turns on lighting, heating or ventilation on for a preset time period
Can be used as a switch for lighting, heating or ventilation
Works with any type of bulb so is ideal as a replacement for your existing switch
Illuminated locating ring

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Timer Light Switch, 1 Way, 1 Gang

P.O.A.

RS PRO White Timer Light Switch, 1 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Timer Light Switch

Number of Ways

1

Current Rating

10A

Colour

White

Mount Type

Wall

Voltage Rating

230V

Depth

25mm

Country of Origin

United Kingdom

Product details

No Neutral Push Button Time Delay Switch

Turns on lighting, heating or ventilation on for a preset time period
Can be used as a switch for lighting, heating or ventilation
Works with any type of bulb so is ideal as a replacement for your existing switch
Illuminated locating ring

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in