Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Timer Light Switch, 1 Way, 1 Gang

RS Stock No.: 719-1888Brand: RS PRO
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Timer Light Switch

Number of Ways

1

Mount Type

Wall

Colour

White

Series

MRT-PRM

Voltage Rating

220 → 240V

Height

37mm

Width

86mm

Length

86mm

Standards Met

BS EN 55015, BS EN 60669-2-1, CE

Country of Origin

United Kingdom

Product details

Multi Range Time Delay Switch

Low profile push button timer with concealed fixings
Designed to provide timed control of lighting, heating or ventilation loads
Integrated neon indicator ’ring’ shows when timer is running
Can be used for a wide range of applications, pushing the button activates the circuit and starts the timing period
Time is adjustable and is set at installation to any time between 1 second and 2 hours

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Timer Light Switch, 1 Way, 1 Gang

P.O.A.

RS PRO White Timer Light Switch, 1 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Timer Light Switch

Number of Ways

1

Mount Type

Wall

Colour

White

Series

MRT-PRM

Voltage Rating

220 → 240V

Height

37mm

Width

86mm

Length

86mm

Standards Met

BS EN 55015, BS EN 60669-2-1, CE

Country of Origin

United Kingdom

Product details

Multi Range Time Delay Switch

Low profile push button timer with concealed fixings
Designed to provide timed control of lighting, heating or ventilation loads
Integrated neon indicator ’ring’ shows when timer is running
Can be used for a wide range of applications, pushing the button activates the circuit and starts the timing period
Time is adjustable and is set at installation to any time between 1 second and 2 hours

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in