RS PRO White Transfer Tape Adhesive, 12mm x 33m, 0.15mm Thick

RS Stock No.: 224-3438Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

RS Pro

Width

12mm

Thickness

0.15mm

Length

33m

Backing Material

Paper

Colour

White

Single/Double Sided

Double Sided

Adhesive Material

High Grade Solvent Acrylic

Maximum Operating Temperature

140°C

Series

HB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO White Transfer Tape Adhesive, 12mm x 33m, 0.15mm Thick

P.O.A.

RS PRO White Transfer Tape Adhesive, 12mm x 33m, 0.15mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

12mm

Thickness

0.15mm

Length

33m

Backing Material

Paper

Colour

White

Single/Double Sided

Double Sided

Adhesive Material

High Grade Solvent Acrylic

Maximum Operating Temperature

140°C

Series

HB

Country of Origin

United Kingdom