RS PRO Wire, Electrogalvanised steel 3m x 150 mm x 60mm

Technical documents
Specifications
Brand
RS ProTray/Basket Type
Wire Tray
Length
3m
Width
150 mm
Depth
60mm
Material
Electrogalvanised steel
Standards Met
ISO 90001: 2000
Corrosion Protection Type
Ecologic Zinc Plating
Country of Origin
Spain
Product details
RS Electro-Welded Zinc Plated Steel Wire Mesh Cable Tray
Versatile electro-galvanised steel wire basket cable tray supplied in 3 metre lengths.
Features and Benefits
Electro-welded, electrogalvanised steel construction
Lighter weight than conventional cable tray
Open wire structure maximises ventilation preventing build up of heat in cables
Choice
912-4691: Wire basket tray 3m x 30mm x 100mm
912-4701: Wire basket tray 3m x 60mm x 100mm
912-4704: Wire basket tray 3m x 60mm x 150mm
912-4708: Wire basket tray 3m x 60mm x 200mm
912-4717: Wire basket tray 3m x 60mm x 300mm
912-4710: Wire tray clamp coupler
Ease of Installation
Wire mesh design enables easy fabrication of joints on site; tray sections can be cut to any length and cut to form bends, tees, risers. The wire sectins are joined easily using clamp coupler RS 912-4710.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTray/Basket Type
Wire Tray
Length
3m
Width
150 mm
Depth
60mm
Material
Electrogalvanised steel
Standards Met
ISO 90001: 2000
Corrosion Protection Type
Ecologic Zinc Plating
Country of Origin
Spain
Product details
RS Electro-Welded Zinc Plated Steel Wire Mesh Cable Tray
Versatile electro-galvanised steel wire basket cable tray supplied in 3 metre lengths.
Features and Benefits
Electro-welded, electrogalvanised steel construction
Lighter weight than conventional cable tray
Open wire structure maximises ventilation preventing build up of heat in cables
Choice
912-4691: Wire basket tray 3m x 30mm x 100mm
912-4701: Wire basket tray 3m x 60mm x 100mm
912-4704: Wire basket tray 3m x 60mm x 150mm
912-4708: Wire basket tray 3m x 60mm x 200mm
912-4717: Wire basket tray 3m x 60mm x 300mm
912-4710: Wire tray clamp coupler
Ease of Installation
Wire mesh design enables easy fabrication of joints on site; tray sections can be cut to any length and cut to form bends, tees, risers. The wire sectins are joined easily using clamp coupler RS 912-4710.