RS PRO Wire Splice Connector, Uninsulated 8 AWG, 10 mm²
RS Stock No.: 178-7254Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWire Size
8 AWG, 10 mm²
Maximum Wire Size mm²
10mm²
Overall Length
10mm
Diameter
8mm
Maximum Wire Size AWG
8AWG
Insulation
Uninsulated
Contact Material
Copper
Thickness
1.1mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Wire Splice Connector, Uninsulated 8 AWG, 10 mm²
1
P.O.A.
RS PRO Wire Splice Connector, Uninsulated 8 AWG, 10 mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWire Size
8 AWG, 10 mm²
Maximum Wire Size mm²
10mm²
Overall Length
10mm
Diameter
8mm
Maximum Wire Size AWG
8AWG
Insulation
Uninsulated
Contact Material
Copper
Thickness
1.1mm
Country of Origin
Taiwan, Province Of China