RS PRO Wire Stripper, 10mm Max, 173 mm Overall

RS Stock No.: 238-0720Brand: RS PRODistrelec Article No.: 30405543
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

RS Pro

Cable Type

Combo Cable

Stripping Range

4 - 10mm

Maximum Size

10mm

Overall Length

173 mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Wire Stripper, 10mm Max, 173 mm Overall

P.O.A.

RS PRO Wire Stripper, 10mm Max, 173 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cable Type

Combo Cable

Stripping Range

4 - 10mm

Maximum Size

10mm

Overall Length

173 mm

Country of Origin

Italy