RS PRO Wire Stripper, 2.54mm Max, 165 mm Overall
RS Stock No.: 238-0728Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCable Type
Shear Cable
Stripping Range
0.64 - 2.54mm
Maximum Size
2.54mm
Overall Length
165 mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Wire Stripper, 2.54mm Max, 165 mm Overall
1
P.O.A.
RS PRO Wire Stripper, 2.54mm Max, 165 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCable Type
Shear Cable
Stripping Range
0.64 - 2.54mm
Maximum Size
2.54mm
Overall Length
165 mm
Country of Origin
Italy