RS PRO Wire Stripper, 3.2mm Min, 11mm Max

RS Stock No.: 556-950Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

RS Pro

Cable Type

Audio, Data, Fibre Optic

Stripping Range

Ø 3.2 → 11mm

Minimum Size

3.2mm

Maximum Size

11mm

Country of Origin

China

Product details

Cyclops Stripper

An outer sheath stripper for all types of data, audio and fibre optic cables, completley automatic, no adjustments required. For cables up to 11mm in diameter.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Wire Stripper, 3.2mm Min, 11mm Max

P.O.A.

RS PRO Wire Stripper, 3.2mm Min, 11mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cable Type

Audio, Data, Fibre Optic

Stripping Range

Ø 3.2 → 11mm

Minimum Size

3.2mm

Maximum Size

11mm

Country of Origin

China

Product details

Cyclops Stripper

An outer sheath stripper for all types of data, audio and fibre optic cables, completley automatic, no adjustments required. For cables up to 11mm in diameter.

You may be interested in