RS PRO Wire Stripper, 8.2mm Max, 120 mm Overall

Technical documents
Specifications
Brand
RS ProCable Type
Coaxial
Stripping Range
Maximum of 8.2mm
Maximum Size
8.2mm
Overall Length
120 mm
Country of Origin
Taiwan, Province Of China
Product details
RS Type II Stripper and Cassettes
An easy to use stripping tool, allowing for 2 or 3 step stripping of RG-58, RG-59 or RG-62 coaxial cables. Blade cassettes are available separately. Tool can be adjusted for varying depths of cut.
Cassette Specification:
2-step blue: for stripping coax to suit, many single crimp BNC/TNCs, F-type, twist-on BNC/TNC and UHF connectors. Strips 6.35mm diameter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCable Type
Coaxial
Stripping Range
Maximum of 8.2mm
Maximum Size
8.2mm
Overall Length
120 mm
Country of Origin
Taiwan, Province Of China
Product details
RS Type II Stripper and Cassettes
An easy to use stripping tool, allowing for 2 or 3 step stripping of RG-58, RG-59 or RG-62 coaxial cables. Blade cassettes are available separately. Tool can be adjusted for varying depths of cut.
Cassette Specification:
2-step blue: for stripping coax to suit, many single crimp BNC/TNCs, F-type, twist-on BNC/TNC and UHF connectors. Strips 6.35mm diameter