Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Wired Hand Held Microphone, 70 Hz → 14 kHz

RS Stock No.: 352-2698Brand: RS PRO
brand-logo
View all in Microphones

Technical documents

Specifications

Brand

RS Pro

Microphone Type

Hand Held Microphone

Wired/Wireless

Wired

Frequency Response

70 Hz → 14 kHz

Connector

6.3 mm Mono Plug

Connector

6.3 mm Mono Plug

On/Off Switch

Yes

Cable Included

Yes

Length

208mm

Length

208mm

Head Diameter

54mm

Maximum Frequency Response

14 kHz

Minimum Frequency Response

70 Hz

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Coloured Speech/Music Microphones

Microphones for general-purpose applications
Suitable for singing, speech or narration
Low sensitivity for optimised handling and control
Unidirectional pick-up pattern
Internal rubber shock isolation system
Built in on/off switch

Supplied with

Supplied with 3m cable and 6·3mm diameter plug

Stock information temporarily unavailable.

P.O.A.

RS PRO Wired Hand Held Microphone, 70 Hz → 14 kHz

P.O.A.

RS PRO Wired Hand Held Microphone, 70 Hz → 14 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Microphone Type

Hand Held Microphone

Wired/Wireless

Wired

Frequency Response

70 Hz → 14 kHz

Connector

6.3 mm Mono Plug

Connector

6.3 mm Mono Plug

On/Off Switch

Yes

Cable Included

Yes

Length

208mm

Length

208mm

Head Diameter

54mm

Maximum Frequency Response

14 kHz

Minimum Frequency Response

70 Hz

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Coloured Speech/Music Microphones

Microphones for general-purpose applications
Suitable for singing, speech or narration
Low sensitivity for optimised handling and control
Unidirectional pick-up pattern
Internal rubber shock isolation system
Built in on/off switch

Supplied with

Supplied with 3m cable and 6·3mm diameter plug