RS PRO Wood Dolly, 240kg Load, 610mm W x 910mm L x 170mm H

Technical documents
Specifications
Brand
RS ProLoad Capacity
240kg
Platform Material
Wood
Wheel Diameter
90mm
Width
610mm
Length
910mm
Height
170mm
Product details
RS Hard and Plywood Dolly
The RS wooden dollies come in plywood, hardwood and padded variants to suit your exact needs. The range has an excellent weight capacity of 200 kg to 300 kg UDL. The nylon castors offer you good manoeuvrability on various surfaces.
Features and Benefits
Plywood version features rubber grip pads
Available in various sizes - see similar products button below
Smaller sized dollies can easily be stored and are quick to retrieve
Capacity: 240kg
Supplied with 4 x 90mm diameter nylon castors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLoad Capacity
240kg
Platform Material
Wood
Wheel Diameter
90mm
Width
610mm
Length
910mm
Height
170mm
Product details
RS Hard and Plywood Dolly
The RS wooden dollies come in plywood, hardwood and padded variants to suit your exact needs. The range has an excellent weight capacity of 200 kg to 300 kg UDL. The nylon castors offer you good manoeuvrability on various surfaces.
Features and Benefits
Plywood version features rubber grip pads
Available in various sizes - see similar products button below
Smaller sized dollies can easily be stored and are quick to retrieve
Capacity: 240kg
Supplied with 4 x 90mm diameter nylon castors