RS PRO Wrist ESD Tester

RS Stock No.: 253-0727Brand: RS PRO
brand-logo
View all in ESD Testers

Technical documents

Specifications

Brand

RS Pro

Power Source

Battery, Mains

Test Point

Wrist

Depth

26mm

Height

115mm

Display Type

LED

Width

70mm

Complies with EN 61340-5-1

Yes

Product details

Portable Wristband Tester

Easy to use wristband tester
Designed to check that the wristband is working and is in good contact with the wearers skin
Checks between 750kΩ to 35MΩ
Terminals: 10mm stud, 4mm banana and post for croc clip
Audible noise on pass

You may be interested in

P.O.A.

RS PRO Wrist ESD Tester

Calibration type

P.O.A.

RS PRO Wrist ESD Tester

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Source

Battery, Mains

Test Point

Wrist

Depth

26mm

Height

115mm

Display Type

LED

Width

70mm

Complies with EN 61340-5-1

Yes

Product details

Portable Wristband Tester

Easy to use wristband tester
Designed to check that the wristband is working and is in good contact with the wearers skin
Checks between 750kΩ to 35MΩ
Terminals: 10mm stud, 4mm banana and post for croc clip
Audible noise on pass

You may be interested in