RS PRO Y Box, Conduit Fitting, 20mm Nominal Size, Steel, Black

Technical documents
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Y Box
Material
Steel
Colour
Black
Finish
Black Enamel
Standards Met
BS EN 50086
Country of Origin
China
Product details
Steel Circular Boxes
A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Y Box
Material
Steel
Colour
Black
Finish
Black Enamel
Standards Met
BS EN 50086
Country of Origin
China
Product details
Steel Circular Boxes
A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.