RS PRO Yellow ABS, Steel, PVC Safety Lockout Padlocks, 5mm Shackle, 75mm Attachment

RS Stock No.: 180-6820Brand: RS PRO
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

RS Pro

Type

Safety Lockout Padlocks

Colour

Yellow

Material

ABS, Steel, PVC

Attachment Point Maximum Size

75mm

Lock Shackle Maximum Diameter

5mm

Risk Type

Electrical & Mechanical Risk

Shackle Length

75mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow ABS, Steel, PVC Safety Lockout Padlocks, 5mm Shackle, 75mm Attachment

P.O.A.

RS PRO Yellow ABS, Steel, PVC Safety Lockout Padlocks, 5mm Shackle, 75mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Safety Lockout Padlocks

Colour

Yellow

Material

ABS, Steel, PVC

Attachment Point Maximum Size

75mm

Lock Shackle Maximum Diameter

5mm

Risk Type

Electrical & Mechanical Risk

Shackle Length

75mm

Country of Origin

India