RS PRO Yellow Aluminium Mop Handle, 1.4m, for use with RS PRO Mop & Brush Heads

RS Stock No.: 237-1449Brand: RS PRO
brand-logo
View all in Broom Handles & Mop Handles

Technical documents

Specifications

Brand

RS Pro

Colour

Yellow

Length

1.4m

Material

Aluminium

Telescopic

No

Diameter

25mm

Fitting Type

Screw

For Use With

RS PRO Mop & Brush Heads

Product details

RS PRO Hygiene Colour Coded Mop Handles

A range of alloy poles from our RS PRO offer that will fit both mop sockets and Kentucky holders. The mop holders are strong and totally rust free and will withstand boiling water and most cleaning chemicals.

Colours available include:
218-6718 - Blue mop handle
218-7727 - Red mop handle
237-1449 - Yellow mop handle
237-1433 - Green mop handle

RS PRO have a great range of wooden, aluminium and colour coded mop and broom handles in various sizes to meet your cleaning, maintenance and janitorial requirements.

Features and Benefits:

Hygiene handle, 1400 x 25 mm
Lightweight aluminium construction

Typical Applications

Mop and brush handles provide an excellent solution where you require a truly versatile and adaptable handle. Can be used in any industrial, commercial and home environment.

These hygiene mop handles are colour coded for use in certain areas to prevent cross contamination and increases hygiene throughout a business or home.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

What is colour coded cleaning?
Generally, the colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility or business.

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Aluminium Mop Handle, 1.4m, for use with RS PRO Mop & Brush Heads

P.O.A.

RS PRO Yellow Aluminium Mop Handle, 1.4m, for use with RS PRO Mop & Brush Heads
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Colour

Yellow

Length

1.4m

Material

Aluminium

Telescopic

No

Diameter

25mm

Fitting Type

Screw

For Use With

RS PRO Mop & Brush Heads

Product details

RS PRO Hygiene Colour Coded Mop Handles

A range of alloy poles from our RS PRO offer that will fit both mop sockets and Kentucky holders. The mop holders are strong and totally rust free and will withstand boiling water and most cleaning chemicals.

Colours available include:
218-6718 - Blue mop handle
218-7727 - Red mop handle
237-1449 - Yellow mop handle
237-1433 - Green mop handle

RS PRO have a great range of wooden, aluminium and colour coded mop and broom handles in various sizes to meet your cleaning, maintenance and janitorial requirements.

Features and Benefits:

Hygiene handle, 1400 x 25 mm
Lightweight aluminium construction

Typical Applications

Mop and brush handles provide an excellent solution where you require a truly versatile and adaptable handle. Can be used in any industrial, commercial and home environment.

These hygiene mop handles are colour coded for use in certain areas to prevent cross contamination and increases hygiene throughout a business or home.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

What is colour coded cleaning?
Generally, the colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility or business.