RS PRO Yellow Cable Mount RCA Plug

RS Stock No.: 106-969Brand: RS PRO
brand-logo
View all in RCA Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Colour

Yellow

Contact Material

Brass

Housing Material

Aluminium

Termination Method

Solder

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Gold
P.O.A.Each (In a Pack of 5) (ex VAT)
Yellow RCA Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Cable Mount RCA Plug

P.O.A.

RS PRO Yellow Cable Mount RCA Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
RS PRO Gold Cable Mount RCA Plug, Gold
P.O.A.Each (In a Pack of 5) (ex VAT)
Yellow RCA Plug
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Colour

Yellow

Contact Material

Brass

Housing Material

Aluminium

Termination Method

Solder

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Gold
P.O.A.Each (In a Pack of 5) (ex VAT)
Yellow RCA Plug
P.O.A.Each (In a Pack of 5) (ex VAT)