RS PRO Yellow Double Sided Plastic Tape, 0.1mm Thick, PP Backing, 50mm x 50m
RS Stock No.: 512-884Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTape Type
Plastic Tape
Backing Material
PP
Width
50mm
Length
50m
Thickness
0.1mm
Colour
Yellow
Adhesive Material
Rubber
Country of Origin
United Kingdom
You may be interested in

D/S ADH ROLL 50MX50MMBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Double Sided Plastic Tape, 0.1mm Thick, PP Backing, 50mm x 50m
1
P.O.A.
RS PRO Yellow Double Sided Plastic Tape, 0.1mm Thick, PP Backing, 50mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in

D/S ADH ROLL 50MX50MMBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProTape Type
Plastic Tape
Backing Material
PP
Width
50mm
Length
50m
Thickness
0.1mm
Colour
Yellow
Adhesive Material
Rubber
Country of Origin
United Kingdom
You may be interested in

D/S ADH ROLL 50MX50MMBrand: NEUTRAL
P.O.A.Each (ex VAT)