RS PRO Yellow Impact Protector 500mm x 100mm
RS Stock No.: 221-7890Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProtection Shape
D-Fender
For Use On
Ground, Wall
Material
Polyurethane
Length
500mm
Colour
Yellow
Height
15 mm
Width
100mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Impact Protector 500mm x 100mm
1
P.O.A.
RS PRO Yellow Impact Protector 500mm x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProProtection Shape
D-Fender
For Use On
Ground, Wall
Material
Polyurethane
Length
500mm
Colour
Yellow
Height
15 mm
Width
100mm
Country of Origin
China