RS PRO Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²

RS Stock No.: 613-9693Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Tab

Gender

Male

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Wire Size

4 → 6 mm², 12 → 10 mm²,

Insulation Material

PC

Shrouded/Unshrouded

Unshrouded

Overall Length

24mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Crimp Tab Terminals

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Size, 6.35 mm x 0.8 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²

P.O.A.

RS PRO Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Tab

Gender

Male

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Wire Size

4 → 6 mm², 12 → 10 mm²,

Insulation Material

PC

Shrouded/Unshrouded

Unshrouded

Overall Length

24mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Crimp Tab Terminals

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Size, 6.35 mm x 0.8 mm

You may be interested in