RS PRO Yellow Junior Hi Vis Vest, M

RS Stock No.: 124-8204Brand: RS PRO
brand-logo
View all in Hi Vis Vests

Technical documents

Specifications

Brand

RS Pro

Colour

Yellow

Size

M

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN 1150

You may be interested in
Portwest Yellow Waistcoat, S/M
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Junior Hi Vis Vest, M

P.O.A.

RS PRO Yellow Junior Hi Vis Vest, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Portwest Yellow Waistcoat, S/M
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Colour

Yellow

Size

M

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN 1150

You may be interested in
Portwest Yellow Waistcoat, S/M
P.O.A.Each (ex VAT)