Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Yellow Junior Hi Vis Vest, S

RS Stock No.: 124-8203Brand: RS PRO
brand-logo
View all in Hi Vis Vests

Technical documents

Specifications

Brand

RS Pro

Colour

Yellow

Size

S

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN 1150

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Junior Hi Vis Vest, S

P.O.A.

RS PRO Yellow Junior Hi Vis Vest, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

Yellow

Size

S

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN 1150