RS PRO Yellow LED Indicator Lamp, 28V dc, Midget Flange Base, 6mm Diameter, 45mcd

RS Stock No.: 206-586Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

28V dc

Lamp Type

LED

Light Output Colour

Yellow

Intensity

45mcd

Lamp Base

Midget Flange

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

585nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Multi-Chip LEDs with Midget Flange, T1 3/4

Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget flange shape of this indicator lamp assures quick and secure mounting.

Features and Benefits:

• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow LED Indicator Lamp, 28V dc, Midget Flange Base, 6mm Diameter, 45mcd

P.O.A.

RS PRO Yellow LED Indicator Lamp, 28V dc, Midget Flange Base, 6mm Diameter, 45mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

28V dc

Lamp Type

LED

Light Output Colour

Yellow

Intensity

45mcd

Lamp Base

Midget Flange

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

585nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Multi-Chip LEDs with Midget Flange, T1 3/4

Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget flange shape of this indicator lamp assures quick and secure mounting.

Features and Benefits:

• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.