RS PRO Yellow Men Hi Vis Traffic Jacket, 3XL
RS Stock No.: 918-5933Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSize
3XL
Colour
Yellow
Clothing Type
Traffic Jacket
Gender
Men
Hooded
Yes
Material Properties
Waterproof
Lining Material
PET
Outer Material
Polyester
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Men Hi Vis Traffic Jacket, 3XL
1
P.O.A.
RS PRO Yellow Men Hi Vis Traffic Jacket, 3XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSize
3XL
Colour
Yellow
Clothing Type
Traffic Jacket
Gender
Men
Hooded
Yes
Material Properties
Waterproof
Lining Material
PET
Outer Material
Polyester
Country of Origin
China