RS PRO Yellow Panel Mount Indicator, 230V ac, 25 x 10mm Mounting Hole Size

Technical documents
Specifications
Brand
RS ProVoltage Rating
230V ac
Light Output Colour
Yellow
Mounting Hole Size
25 x 10mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
3mA
Intensity
135 x 3mcd
Length
25mm
Country of Origin
United Kingdom
Product details
RS Pro LED Cluster Indicators
Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.
Features and Benefits
• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white
What is a cluster LED?
LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
230V ac
Light Output Colour
Yellow
Mounting Hole Size
25 x 10mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
3mA
Intensity
135 x 3mcd
Length
25mm
Country of Origin
United Kingdom
Product details
RS Pro LED Cluster Indicators
Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.
Features and Benefits
• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white
What is a cluster LED?
LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.