RS PRO Yellow Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin Termination

Technical documents
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Pin
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
30mcd
Length
29mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Pin
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
30mcd
Length
29mm
Country of Origin
United Kingdom