RS PRO Yellow Paper ESD Label, Attention-Text 25 mm x 10mm

RS Stock No.: 364-3565Brand: RS PRO
brand-logo
View all in Safety Labels

Technical documents

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

25 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

10mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

Product details

Attention - Paper Labels

Self adhesive ESB warning labels
Designed for use on products and on packaging
1000 labels per roll

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Paper ESD Label, Attention-Text 25 mm x 10mm

P.O.A.

RS PRO Yellow Paper ESD Label, Attention-Text 25 mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

25 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

10mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

Product details

Attention - Paper Labels

Self adhesive ESB warning labels
Designed for use on products and on packaging
1000 labels per roll

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance