RS PRO Yellow Steel Lockable 1 Door Flammable Cabinet, 609mm x 457mm x 457mm

Technical documents
Specifications
Brand
RS ProHeight
609mm
Width
457mm
Depth
457mm
Lockable
Yes
Number Of Doors
1
Number Of Shelves
1
Material
Steel
Colour
Yellow
Country of Origin
United Kingdom
Product details
RS PRO Mini Flammable Liquid Storage Unit
Our RS PRO hazardous substance cabinet is designed to provide safe storage for Flammable liquids, Chemicals, Paints, Pesticides and other potentially dangerous substances. Featuring fully welded construction the doors are reinforced to prevent distortion. 2 Keys are provided with a chrome plated mini 'T' handle and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage.
Features and Benefits:
• Heavy duty welded seams
• Fully welded adjustable shelf
• Non removable sump
• Warning label
• Meets highly flammable liquid & Liquid gases regulation 5(1D)
.Provides safe and secure lockable storage for flammable liquid
What is a COSHH cabinet?
COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.
Applications:
Flammable Liquid storage cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHeight
609mm
Width
457mm
Depth
457mm
Lockable
Yes
Number Of Doors
1
Number Of Shelves
1
Material
Steel
Colour
Yellow
Country of Origin
United Kingdom
Product details
RS PRO Mini Flammable Liquid Storage Unit
Our RS PRO hazardous substance cabinet is designed to provide safe storage for Flammable liquids, Chemicals, Paints, Pesticides and other potentially dangerous substances. Featuring fully welded construction the doors are reinforced to prevent distortion. 2 Keys are provided with a chrome plated mini 'T' handle and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage.
Features and Benefits:
• Heavy duty welded seams
• Fully welded adjustable shelf
• Non removable sump
• Warning label
• Meets highly flammable liquid & Liquid gases regulation 5(1D)
.Provides safe and secure lockable storage for flammable liquid
What is a COSHH cabinet?
COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.
Applications:
Flammable Liquid storage cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards