Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1535mm x 1125mm x 560mm

RS Stock No.: 251-867Brand: RS PRO
brand-logo
View all in Hazardous Substance Cabinets

Technical documents

Specifications

Brand

RS Pro

Height

1535mm

Width

1125mm

Depth

560mm

Lockable

Yes

Number Of Doors

2

Number Of Shelves

2

Material

Steel

Colour

Yellow

Country of Origin

United Kingdom

Product details

RS PRO Flame Retardant Hazardous Substance Cabinet

Introducing the RS PRO range of flame retardant Hazardous Substance Storage Cabinets. These high-quality, leakproof cabinets are ideal for the safe storage of flammable liquids, paints, pesticides and many other hazardous substances. The cabinet features a welded body which stops any leakage from the substances stored within the cabinet, ensuring that any hazardous substances are not exposed to the area they are kept in. These cabinets are essential to ensure COSHH regulations, as well as various other regulations to do with storing hazardous and flammable substances are met.

Features and Benefits:

• These substance cabinets are suitable for the safe storage of flammable liquids, chemicals, paints, pesticides, corrosives and other hazardous substances
• They have been designed with a fully welded construction that offers a leak-proof base at ground level
• Reinforced doors that prevent distortion
• They also feature lockable chrome ’L’ plated handle with 2 keys
• The integral non-removeable spillage sump in the base of the cabinet to contain major spills
• Finished in high visibility yellow epoxy powder coating for extra durability and protection against liquids and abrasives
• Supplied with 2 shelves that are fully welded for extra durability and are adjustable in 25mm increments
• Supplied with warning labels to ensure correct labelling of the COSHH cabinets

Applications:

Hazardous Substance Cabinets play an integral part in the safe storage of hazardous and flammable substances in accordance with COSHH regulations. They are absolutely essential in ensuring that substances are stored safely and do not come into contact with each other to create a dangerous chemical reaction. COSHH cabinets can be used in any environment or application where flammable and hazardous substances are used most commonly in:

• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards

Approvals and Certification:

This cabinet complies with:
• HSG51 – Storage of Flammable Liquids in Containers
• The Highly Flammable Liquids and Liquid Gases Regulations, Section 5 (1.D) and the guide to regulation No.5 (17)
• DSEAR Approved Code of Practice L136 paragraphs 94-96 along with Appendices A and B and paragraph 104

Are these cabinets suitable for external storage?

In order to ensure that these cabinets retain their fire-resistant properties, outside storage and exposure to the elements is not recommended

Is a shelf included?

Yes, 2 adjustable shelves are included with this cabinet

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1535mm x 1125mm x 560mm

P.O.A.

RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1535mm x 1125mm x 560mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Height

1535mm

Width

1125mm

Depth

560mm

Lockable

Yes

Number Of Doors

2

Number Of Shelves

2

Material

Steel

Colour

Yellow

Country of Origin

United Kingdom

Product details

RS PRO Flame Retardant Hazardous Substance Cabinet

Introducing the RS PRO range of flame retardant Hazardous Substance Storage Cabinets. These high-quality, leakproof cabinets are ideal for the safe storage of flammable liquids, paints, pesticides and many other hazardous substances. The cabinet features a welded body which stops any leakage from the substances stored within the cabinet, ensuring that any hazardous substances are not exposed to the area they are kept in. These cabinets are essential to ensure COSHH regulations, as well as various other regulations to do with storing hazardous and flammable substances are met.

Features and Benefits:

• These substance cabinets are suitable for the safe storage of flammable liquids, chemicals, paints, pesticides, corrosives and other hazardous substances
• They have been designed with a fully welded construction that offers a leak-proof base at ground level
• Reinforced doors that prevent distortion
• They also feature lockable chrome ’L’ plated handle with 2 keys
• The integral non-removeable spillage sump in the base of the cabinet to contain major spills
• Finished in high visibility yellow epoxy powder coating for extra durability and protection against liquids and abrasives
• Supplied with 2 shelves that are fully welded for extra durability and are adjustable in 25mm increments
• Supplied with warning labels to ensure correct labelling of the COSHH cabinets

Applications:

Hazardous Substance Cabinets play an integral part in the safe storage of hazardous and flammable substances in accordance with COSHH regulations. They are absolutely essential in ensuring that substances are stored safely and do not come into contact with each other to create a dangerous chemical reaction. COSHH cabinets can be used in any environment or application where flammable and hazardous substances are used most commonly in:

• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards

Approvals and Certification:

This cabinet complies with:
• HSG51 – Storage of Flammable Liquids in Containers
• The Highly Flammable Liquids and Liquid Gases Regulations, Section 5 (1.D) and the guide to regulation No.5 (17)
• DSEAR Approved Code of Practice L136 paragraphs 94-96 along with Appendices A and B and paragraph 104

Are these cabinets suitable for external storage?

In order to ensure that these cabinets retain their fire-resistant properties, outside storage and exposure to the elements is not recommended

Is a shelf included?

Yes, 2 adjustable shelves are included with this cabinet