RS PRO Yellow Unisex Hi Vis T-Shirt, S
RS Stock No.: 124-8206Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Yellow
Sleeve Type
Short
Size UK
S
Size EUR
S
Gender
Unisex
Material
Polyester
Standards Met
ANSI/ISEA 107 CLASS 2:2, CE
EN Standards
EN20471
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Unisex Hi Vis T-Shirt, S
1
P.O.A.
RS PRO Yellow Unisex Hi Vis T-Shirt, S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Yellow
Sleeve Type
Short
Size UK
S
Size EUR
S
Gender
Unisex
Material
Polyester
Standards Met
ANSI/ISEA 107 CLASS 2:2, CE
EN Standards
EN20471