RS PRO Yellow Vinyl ESD Label, Attention-Text 150 mm x 50mm

RS Stock No.: 364-3638Brand: RS PRO
brand-logo
View all in Safety Labels

Technical documents

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Height

150 mm

Material

Vinyl

Colour

Yellow

Quantity Per Package

1

Width

50mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

Product details

Attention-Observe Precautions for Handling Electrostatic Discharge Sensitive Devices, Label

Self adhesive
Manufactured from tough vinyl material
Designed for use on packaging and on benches to act as a constant reminder
Conforms to BS EN 61340-5-1.
H.50mm, W.150mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Vinyl ESD Label, Attention-Text 150 mm x 50mm

P.O.A.

RS PRO Yellow Vinyl ESD Label, Attention-Text 150 mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Height

150 mm

Material

Vinyl

Colour

Yellow

Quantity Per Package

1

Width

50mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

Product details

Attention-Observe Precautions for Handling Electrostatic Discharge Sensitive Devices, Label

Self adhesive
Manufactured from tough vinyl material
Designed for use on packaging and on benches to act as a constant reminder
Conforms to BS EN 61340-5-1.
H.50mm, W.150mm