RS PRO Yellow Vinyl ESD Label, Attention-Text 50 mm x 25mm

RS Stock No.: 364-3593Brand: RS PRO
brand-logo
View all in Safety Labels

Technical documents

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

50 mm

Material

Vinyl

Colour

Yellow

Quantity Per Package

100

Width

25mm

Complies with EN 61340-5-1

Yes

Product Type

Sign

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Vinyl ESD Label, Attention-Text 50 mm x 25mm

P.O.A.

RS PRO Yellow Vinyl ESD Label, Attention-Text 50 mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

50 mm

Material

Vinyl

Colour

Yellow

Quantity Per Package

100

Width

25mm

Complies with EN 61340-5-1

Yes

Product Type

Sign

Country of Origin

United Kingdom