RS PRO Yellow Waterproof Hi Vis Work Trousers, S Waist Size
RS Stock No.: 918-5844Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Yellow
Waist Size
S
Style
Trousers
Material Properties
Waterproof
Leg Length
31in
Material
Polyester
Gender
Unisex
Elasticated Waist
Yes
Knee Pad Pocket
No
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Waterproof Hi Vis Work Trousers, S Waist Size
1
P.O.A.
RS PRO Yellow Waterproof Hi Vis Work Trousers, S Waist Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Yellow
Waist Size
S
Style
Trousers
Material Properties
Waterproof
Leg Length
31in
Material
Polyester
Gender
Unisex
Elasticated Waist
Yes
Knee Pad Pocket
No