RS PRO Yellow/Black ABS Retractable Barrier, 9m, Yellow/Black Tape

RS Stock No.: 221-7883Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical documents

Specifications

Brand

RS Pro

Barrier Type

Retractable Barrier

Tape Length

9m

Colour

Yellow/Black

Material

ABS

Barrier Colour

Yellow/Black

Tape Colour

Yellow/Black

Barrier Material

ABS

Tape Material

Cloth

Barrier Width

120mm

Barrier Height

170mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow/Black ABS Retractable Barrier, 9m, Yellow/Black Tape

P.O.A.

RS PRO Yellow/Black ABS Retractable Barrier, 9m, Yellow/Black Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Barrier Type

Retractable Barrier

Tape Length

9m

Colour

Yellow/Black

Material

ABS

Barrier Colour

Yellow/Black

Tape Colour

Yellow/Black

Barrier Material

ABS

Tape Material

Cloth

Barrier Width

120mm

Barrier Height

170mm

Country of Origin

China