Technical documents
Specifications
Brand
RS ProNumber of Key Profiles
5
Key Type
Control Cabinet Key
Body Material
Zinc Alloy
Finish
Matt
Country of Origin
China
P.O.A.
RS PRO Zinc Alloy 5-way Control Cabinet Key
1
P.O.A.
RS PRO Zinc Alloy 5-way Control Cabinet Key
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Key Profiles
5
Key Type
Control Cabinet Key
Body Material
Zinc Alloy
Finish
Matt
Country of Origin
China