RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 20mm

RS Stock No.: 175-6970Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Material

Mild Steel

Length

20mm

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976A

Thread Length A

20mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 20mm

P.O.A.

RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Material

Mild Steel

Length

20mm

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976A

Thread Length A

20mm

Country of Origin

United Kingdom