RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 65mm

RS Stock No.: 175-6979Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Material

Mild Steel

Length

65mm

Thread Length Style

Fully Threaded

Standards Met

DIN 976A

Finish

Zinc Plated

Thread Length A

65mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 65mm

P.O.A.

RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Material

Mild Steel

Length

65mm

Thread Length Style

Fully Threaded

Standards Met

DIN 976A

Finish

Zinc Plated

Thread Length A

65mm

Country of Origin

United Kingdom

You may be interested in