RS PRO Zinc Plated Mild Steel Threaded Rod, M6, 40mm

RS Stock No.: 175-7005Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Material

Mild Steel

Length

40mm

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976A

Thread Length A

40mm

Country of Origin

United Kingdom

P.O.A.

RS PRO Zinc Plated Mild Steel Threaded Rod, M6, 40mm

P.O.A.

RS PRO Zinc Plated Mild Steel Threaded Rod, M6, 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Material

Mild Steel

Length

40mm

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976A

Thread Length A

40mm

Country of Origin

United Kingdom