RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load

RS Stock No.: 752-492Brand: RS PRO
brand-logo
View all in Chains

Technical documents

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

6.5mm

Link Length

25mm

Link Width

9mm

Lifting Load

140 kg

Length

10m

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load

P.O.A.

RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

6.5mm

Link Length

25mm

Link Width

9mm

Lifting Load

140 kg

Length

10m

Country of Origin

United Kingdom

You may be interested in