RS PRO Zinc Plated Steel Chain, 10m Length, 37 kg Lifting Load

RS Stock No.: 752-408Brand: RS PRO
brand-logo
View all in Chains

Technical documents

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

2.5mm

Link Length

14mm

Link Width

4.5mm

Lifting Load

37 kg

Length

10m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Zinc Plated Steel Chain, 10m Length, 37 kg Lifting Load

P.O.A.

RS PRO Zinc Plated Steel Chain, 10m Length, 37 kg Lifting Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

2.5mm

Link Length

14mm

Link Width

4.5mm

Lifting Load

37 kg

Length

10m

You may be interested in